• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 6B-asg2-LB-M20 19300061290 HARTING 10 pc(s)

1/2
Image similar
Product type
Socket enclosure
Series
Han® 6B
Thread size
2 x M20
Type
Han® 6B-asg2-LB-M20
Manufacturer part #
19300061290
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 6 B - installation housing

  • Manufacturer Type Description: Han ® 6B-Asg 2-LB-M20

Technical specifications

Type

Han® 6B-asg2-LB-M20

Product type

Socket enclosure

Series

Han® 6B

Manufacturer part #

19300061290

Features

Cable exit (lateral)

low type

1x longitudinal brace lock

Factory colour

Grey

Thread size

2 x M20

Size

6 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327752 Socket enclosure Han® 6B-asg2-LB-M20 19300061290 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327752 Socket enclosure Han® 6B-asg2-LB-M20 19300061290 HARTING 10 pc(s)

Description

Base casing for 6 B series for industrial applications Available in metal (aluminium die casting).

This text is machine translated.