• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 09110013112 HARTING Content: 1 pc(s) Socket inset

Packaging type
Piece
Product type
Socket inset
Number of pins
1
Type
09110013112
Manufacturer part #
09110013112
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 43.99
-23 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 65.74 g
  • Rated current: 650 A
  • Rated voltage: 4000 V
  • Conductor cross-section: 70 mm² - 240 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 18 kV
  • Pollution degree: 3
  • Wire outer diameter: ≤27 mm, ≤32 mm 240 mm²
Packaging type

Piece

Type

09110013112

Product type

Socket inset

Manufacturer part #

09110013112

Factory colour

Pebble grey (RAL 7032)

Number of pins

1

Connection

Crimp

Total no. of pins

1

Content

1 pc(s)

Material

Polyamide

Polycarbonate (PC)

Max. temperature

+125 °C

Connector type

Socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989289 Socket insert 09110013112 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989289 Socket insert 09110013112 HARTING Content: 1 pc(s) Socket inset

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.