• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 09120023152 HARTING Content: 1 pc(s) Socket inset

Product type
Socket inset
Type
09120023152
Manufacturer part #
09120023152
Factory colour
Pebble grey (RAL 7032)
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket insert

Our service for you

Technical specifications

  • Net weight: 7.66 g
  • Size: 3 A
  • Rated current: 40 A
  • Number of contacts: 2
  • Rated voltage: 830 V
  • Wire cross-section: 1.5 mm² - 10 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 6 kV
  • Pollution degree: 3
Type

09120023152

Product type

Socket inset

Manufacturer part #

09120023152

Factory colour

Pebble grey (RAL 7032)

Connection

Crimp

Total no. of pins

+ PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1989296 Socket insert 09120023152 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989296 Socket insert 09120023152 HARTING Content: 1 pc(s) Socket inset

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.