• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket module 09140012767 HARTING Content: 1 pc(s) Socket module

Product type
Socket module
Number of pins
1
Type
09140012767
Manufacturer part #
09140012767
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 95 g
  • Number of contacts: 1
  • conductor cross-section: 40 mm² - 70 mm²
  • Gender: Socket
  • mating cycles: ≥ 500
  • Tightening torque: 9 Nm - 10 Nm
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 0.2 mΩ
  • Wire stripping length: 16 mm
Type

09140012767

Product type

Socket module

Manufacturer part #

09140012767

Factory colour

Pebble grey (RAL 7032)

Number of pins

1

Connection

Axial screw terminal

Total no. of pins

1

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989663 Socket module 09140012767 HARTING Content: 1 pc(s) Socket module

User & Safety Instructions

User & Safety Instructions 1989663 Socket module 09140012767 HARTING Content: 1 pc(s) Socket module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)