• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 24710 Solar spare light module

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Longlife solar unit for garden lights

  • Perfect replacement for defective solar units in garden lights
  • Replaces solar-light units from 60 - 80 mm diameter
  • Designed for longest life (up to 10 years)
  • Extra large crystalline solar cells for maximum solar power

Technical specifications

  • LiFePO4 battery, 400 mAh, up to 6000 charges
  • 100 mA @ 3.5 Volt, laminated
  • Housing: Matt ASA and transparent ASA
  • For lamp openings of 60 - 80 mm
Product type

Solar spare light module

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936453 Sol Expert 24710 Solar spare light module

Description


Longlife solar unit for garden lights
The perfect replacement for defective solar units in already available garden lights. Replaces solar-light units from 60 - 80 mm diameter.

This long-life solar unit developed in Germany is characterized by extreme durability. This is made possible by the use of high-quality components and an innovative design that both conserve resources and provide active environmental protection. All used components and excellent battery technology (LiFePO4) stand for a year-long problem-free operation of up to 10 years. This means there is no need to continuously exchange conventional solar units in garden lights that can turn off after a very short time. The Longlife solar unit is not only environmentally friendly but also saves you money. Thus active environmental protection is possible

This text is machine translated.

Features

  • Laminated solar cell for much longer durability
  • Latest, safe and cyclic LIFEPO4 battery technology (up to 6000 charges)
  • Prevents unnecessary electrical waste and protects the environment.

More interesting products

(*All information is plus legal VAT)