• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 40011 40011 Solar windmill

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

American solar-windmill

  • True-to-detail solar model
  • High-quality solar cell

Technical specifications

Product type

Solar windmill

Age category

10 years and over

Height

200 mm

Length

130 mm

Width

100 mm

Dim

(L x W x H) 130 x 100 x 200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190544 Sol Expert 40011 40011 Solar windmill

Description

Earlier this American wind system was used in windy and remote places for pumping water or oil. In the model the integrated solar cells supplies power to the motor of the propeller when sunlight falls on it. The detailed kit can be mounted easily. A beautiful model with a special technological radiance.

Hints

Not suitable for children below 3 years, choking hazard through parts that can be swallowed!

More interesting products

(*All information is plus legal VAT)