• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 40212 Solarhaus Green Energy Solar house Package

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Solar house

Age category

10 years and over

Height

75 mm

Length

75 mm

Width

78 mm

Dim

(L x W x H) 75 x 78 x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406671 Sol Expert 40212 Solarhaus Green Energy Solar house Package

Description

Simply show how alternative energy can be meaningfully used! With this kit you can manage your playing.
The zero-emissions-house comes as a kit and can be thanks to the detailed instructions very easily assembled. On the roof mounted solar cell catches the sunlight and charges a battery. This provides a built-in LED, which automatically turns on when it gets dark. The enclosed board is already fully soldered and is with switch, LED and solar panel. Electronic skills are therefore for this kit is not required. Instead, pedagogically valuable knowledge, which also can be used in everyday life. Ideal for schools and out-of-school institutions, workshops or simply at home a great model to build.

This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed! From the age of 10.

More interesting products

(*All information is plus legal VAT)