• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 46125 46125 Solar cricket

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cricket

  • Built-in vibration motor
  • Zitttert in sunlight

Technical specifications

  • Housing material: ABS plastic.
Product type

Solar cricket

Age category

8 years and over

Height

20 mm

Length

50 mm

Width

20 mm

Dim

(L x W x H) 50 x 20 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 284307 Sol Expert 46125 46125 Solar cricket

Description

When the sunlight on the solar cell of cricket seems shakes this joy and starts a real joy dance! This is made possible by a vibration motor, the model properly to tremble and thus motion is generated.

This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)