
Highlights & Details
Sol Expert Solar hydraulics robot 12in1 Assembly kit 79500
- Powered by solar and hydro power
- Especially for younger modelers and beginners
Technical specifications
- Product type
Solar hydraulics robot
- Version
Assembly kit
- Height
37 cm
- Manufacturer part #
79500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2135015 Sol Expert Solar hydraulics robot 12in1 Assembly kit 79500
User & Safety Instructions 2135015 Sol Expert Solar hydraulics robot 12in1 Assembly kit 79500
User & Safety Instructions 2135015 Sol Expert Solar hydraulics robot 12in1 Assembly kit 79500
User & Safety Instructions 2135015 Sol Expert Solar hydraulics robot 12in1 Assembly kit 79500
Description
With the 12 in 1 kit, 12 different robots/animals can be set up. The individual components are plugged in and can be disassembled later to build further models.
The models are operated with solar and water power, therefore no batteries are needed. The power supply is taken over by a solar cell and the model starts moving in direct sunlight, like by ghost hand and absolutely CO-neutral.
Each model has a variety of functional and imitating movements. The hobbyist can switch between "climbing monkey", "mouth-opening crocodile", "T-Rex", "running bird ostrich", "scorpion", "zigzag-driving buggy" and more.
Especially for younger modelers and beginners, we recommend active support from an adult. This can help with the construction of the first models.
This text is machine translated.
Features
- Dimensions: The largest model is 37 cm high.
- Number of components: 230
- Number of possible models: 12
Scope of delivery
- 230 components
Hints
What kind of Build-Your-Own Robot Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































