• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module EMG 10-OV- 12DC/24DC/1 2944216 Phoenix Contact

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
SSR
Control voltage (min.)
12 V DC
Control voltage (max.)
12 V DC
Switching voltage (max.)
36 V DC
Datasheet (PDF)
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 72.90 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay module EMG 10-OV- 12DC/24DC/1

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

SSR

Type

EMG 10-OV- 12DC/24DC/1

Connection

Screws

Control voltage (min.)

12 V DC

Control voltage (max.)

12 V DC

Control voltage range

12 - 12 V DC

Switching voltage (min.)

5 V DC

Switching voltage (max.)

36 V DC

Current load (max.)

1 A

Output voltage (min.)

5 V

Output voltage (max.)

36 V DC

Max. output current

1 A

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

10 mm

Height

75 mm

Depth

102 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

12 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707533 Solid-state relay module EMG 10-OV- 12DC/24DC/1 2944216 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 707533 Solid-state relay module EMG 10-OV- 12DC/24DC/1 2944216 Phoenix Contact

Description

Power solid-state relay, with LED and protective circuit in input and output circuits, input: 12 V DC, output: 5 - 36 V DC/max. 1 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 754.99*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)