• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay terminal block DEK-OE-230AC/ 48DC/100/SO 46 2964678 Phoenix Contact

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
SSR
Control voltage (min.)
230 V AC
Control voltage (max.)
230 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
Dispatches on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 81.50 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Solid-state relay terminal block DEK-OE-230AC/ 48DC/100/SO 46

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DEK-OE-230AC/ 48DC/100/SO 46

Connection

Screws

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

3 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

100 mA

Output voltage (max.)

48 V DC

Max. output current

100 mA

Min. temperature

0 °C

Max. temperature

+50 °C

Width

6.2 mm

Height

80 mm

Depth

56 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509469 Solid-state relay terminal block DEK-OE-230AC/ 48DC/100/SO 46 2964678 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 509469 Solid-state relay terminal block DEK-OE-230AC/ 48DC/100/SO 46 2964678 Phoenix Contact

Description

Solid-state relay interface designed to prevent interference on the control side, input: 230 V AC, output: 48 V DC/100 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 822.99*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)