• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay terminal block DEK-OV- 24DC/240AC/800 2964649 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
253 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 66.50 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay terminal block DEK-OV- 24DC/240AC/800

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

DEK-OV- 24DC/240AC/800

Connection

Screws

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

10 V AC

Switching voltage (max.)

253 V AC

Current load (max.)

800 mA

Output voltage (min.)

10 V AC

Output voltage (max.)

253 V AC

Max. output current

800 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

80 mm

Depth

56 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

24 V DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 709416 Solid-state relay terminal block DEK-OV- 24DC/240AC/800 2964649 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709416 Solid-state relay terminal block DEK-OV- 24DC/240AC/800 2964649 Phoenix Contact

Description

Power solid-state relay terminal block, input: 24 V DC, output: 10 - 253 V AC/800 mA, terminal block width: 6.2 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 684.98*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)