• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1822492 1822492 Wireless alarm system extension USB module

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tahoma Z-Wave USB module

  • Z-Wave USB module

Technical specifications

  • Radio frequency: 868.42 MHz
Product type

Wireless alarm system extension

Series

Z-Wave

Dim

(W x H x D) 50 x 90 x 25 mm

Component

USB module

Hub

Required

Frequency

868.4 MHz

Function

Radio module

PC interface

Yes (hardware)

Width

50 mm

Height

90 mm

Depth

25 mm

Signal transmission

Radio

Power supply (LOV)

via USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543165 Somfy 1822492 1822492 Wireless alarm system extension USB module

Description

Would you like to integrate Z-Wave products into your Tahoma Premium Smart Home Control? Then you are exactly right with the choice of the Tahoma Z-Wave USB module.The connection of the USB module is very simple. All you have to do is remove the protective cap from the USB module and then attach it to the free USB socket of your Tahoma Premium. Via the display of the integrated LED light (red) you can recognize the readiness of the USB module and can directly integrate the Z-Wave products.

This text is machine translated.

System requirements

  • Windows, iOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.48*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)