
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Shielding: Tinned copper braid 85% + aluminum foil
- Shielding (audio): Tin-plated lead AWG26 (0.4 mm) + AL film
- Design: Round
- Cover. opt. [%]: 100
- BPVo Euro class: DCA
- Combustible load per m [kWh]: 0.25
- Properties: FRNC flame-resistant, analogueue, OFC high-purity copper, halogen-free / LSZH, Digital 110 Ω AES / EBU
- Application area: Installation, ELA 100 V.
- Sheath material: FRNC
- Product type
Signal wire
- No. of leads
4 x
- Cross section (each core)
0.26 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
0.26 mm²
- Cross section
2 x 2 x 0.26 mm² + 4 x 0.26 mm²
- Cable features
Solid wire
- Outside Ø
9 mm
- Width
9 mm
- Height
9 mm
- Factory colour
Grey
- Content
Sold per metre
- AWG max.
23
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
100-1156-02C
- Insulation material
PE
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
[02(J-02YS0.57MM)(ST)]CH
- Type
100-1156-02C
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2307943 Sommer Cable 100-1156-02C Signal wire 2 x 2 x 0.26 mm² + 4 x 0.26 mm² Grey Sold per metre
Description
It can be a bit stiffer...
but at least as cheap. This is, in summary, exactly what was required for a modulation cable with solid wire. Due to the simple design, LOGICABLE does not cost the world, but fulfills all the important criteria in the fixed installation:
The LOGICABLE multi-pair cable guarantees outstanding electrical data (capacitance wire/wire 43 pF/m), an excellent overall shielding (copper braid + aluminum foil), a halogen-free and also flame-resistant sheath according to the highest protection class (FRNC-IEC 60332.3, test type C) and individually insulated, numbered and shielded wire pairs (PiMF). The advantage of solid wire cables is that very good attenuation values and a low capacitance can be achieved by quite simple means, which is very important for the large running lengths of these cables. In addition, an optimal connection to LSA + pins is possible.
Please note that cables of this type are not suitable for mobile use.
This text is machine translated.
but at least as cheap. This is, in summary, exactly what was required for a modulation cable with solid wire. Due to the simple design, LOGICABLE does not cost the world, but fulfills all the important criteria in the fixed installation:
The LOGICABLE multi-pair cable guarantees outstanding electrical data (capacitance wire/wire 43 pF/m), an excellent overall shielding (copper braid + aluminum foil), a halogen-free and also flame-resistant sheath according to the highest protection class (FRNC-IEC 60332.3, test type C) and individually insulated, numbered and shielded wire pairs (PiMF). The advantage of solid wire cables is that very good attenuation values and a low capacitance can be achieved by quite simple means, which is very important for the large running lengths of these cables. In addition, an optimal connection to LSA + pins is possible.
Please note that cables of this type are not suitable for mobile use.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.79*
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































