• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony ICF-506 Portable radio FM FM Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sony ICF506 portable radio black

  • Rich sound volume, for each location use
  • With AC power supply and/or battery operation
  • Easy to use with simple analogue channel search.
  • Comes with handle
  • Station selection display with LED-displays

Technical specifications

Product type

Portable radio

Tuner

FM

hifi functions

FM

Dim

(W x H x D) 224 x 62 x 126 mm

Interfaces (output)

Headphone input

Power supply (LOV)

battery-powered

mains-powered

Power supply

PSU (included)

4 x AA battery (optional)

Factory colour

Black

Width

224 mm

Height

62 mm

Depth

126 mm

Weight

860 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880202 Sony ICF-506 Portable radio FM FM Black

Description

Portable robust analogue radio in retro design with full sound.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)