• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony MDR-7506 Over-ear headphones Corded (1075100) Black Studio

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Sony MDR-7506 Over-ear headphones

  • 40 mm neodymium driver units
  • Knockfree 3 m cable
  • Frequency range of 10–20 kHz

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Transfer type

Corded (1075100)

3.5 mm jack

6.3 mm jack

Frequency range

10 - 20 000 Hz

Impedance

63 Ω

Sound pressure

106 dB

Factory colour

Black

Weight

230 g

Headphones model

MDR-7506

Width

150 mm

Height

100 mm

Depth

200 mm

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 615745 Sony MDR-7506 Over-ear headphones Corded (1075100) Black Studio

Description

The MDR-7506 are extremely high-quality reference headphones. Lightweight and designed for maximum comfort for a long wearing time, they are Ideal for broadcasting and studio environments. A 40 mm PET membrane and a neodymium magnet enable performance that exceeds the requirements of digital sources such as CD, MD and DAT.

This text is machine translated.

Features

  • 40-mm diaphragm
  • 3.5 mm jack gold-plated with screw adapter
  • Spiral cable 1 up to 3 m.

More interesting products

(*All information is plus legal VAT)