• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony MDR-EX15AP In-ear headphones Corded (1075100) Stereo Black Headset Mobile phone

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Sony MDR-EX15AP In-ear headphones

  • Powerful, balanced sound
  • Comfortable, tight-fitting silicon earphones
  • with low weight for unrestricted music mobility
  • Remote control with microphone for Android
  • This text is machine translated.

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

8 - 22,000 Hz

Impedance

16 Ω

Power supply

not required

Factory colour

Black

Weight

46 g

Call management

Yes

Cable length

1.20 m

Headphones model

MDR-EX15AP

Suitable for

Android

Compatible

Universal

Earphone type

In-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1218878 Sony MDR-EX15AP In-ear headphones Corded (1075100) Stereo Black Headset Mobile phone

More interesting products

(*All information is plus legal VAT)