• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony NW-WS623 In-ear headphones Bluetooth® (1075101) Black MP3 player, Sweat-resistant, Waterproof Sports

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sony NW-WS623 In-ear headphones

  • Water and dust proof
  • Bluetooth wireless technology
  • 4 GB built-in memory
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • 'A stylised N in a gold-coloured square, symbol for Near Field Communication (NFC), with a small 'TM' in the top right corner.'

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Sports

Headphone features

MP3 player

Sweat-resistant

Waterproof

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

12 h

Factory colour

Black

Weight

32 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554835 Sony NW-WS623 In-ear headphones Bluetooth® (1075101) Black MP3 player, Sweat-resistant, Waterproof Sports

Description

Ideal for adventure
Their music is in all kinds of sports. The NW-WS 620 Sports Walkman® has been specially designed for traveling and extreme weather conditions. The easy Bluetooth ® connection with NFC™ One-touch coupling is optimized in such a way as your training.

Ready for anything
Find out how the wireless and waterproof NW-WS 620 with mode for ambient noise your training improved.

In every area
Wherever you are and whatever you do, our high-quality and weather-resistant Walkman.

Salt water resistant
The NW-WS 620 is perfectly suitable for water sports, because it up to a depth of two meters, saline water-proof and can remain for up to 30 minutes under water.

Sealed against dust
No matter whether you operate or simply on the beach sand sports run, our robust Walkman® also keeps small particles.

Ready for extreme
If you hiking and climbing, the NW-WS 620 a great companion of the extreme temperatures of -5 °C to 45 °C.

Long-lasting comfort
Portable, ergonomic design, slim and lightweight - the NW-WS620 is comfortable and slip in any sport.

Long-lasting running time
You can enjoy the 12-hour battery life.6 You should hurry, a three-minute charge for full 60 minutes listening pleasure.

Transmission freedom
Do you want to change your training playlist spontaneously? You can transfer music or other audio content wirelessly via Bluetooth ® function of your smartphone.

Compatible with Smartphones
Easy transmission of your smartphone via the Bluetooth ® function with the NFC™ One-touch coupling.

This text is machine translated.

Features

  • Waterproof (salt water) for guaranteed joy of listening pleasure
  • Works at temperatures of -5 °C to 45 °C
  • Simple Bluetooth ® connection with NFC one-touch
  • Mode for ambient noise
  • 3-minute quick charge for 60 minutes of playback.

Scope of delivery

  • USB docking station
  • USB cable
  • Earphones (1 set)
  • Float earphones (1 set)
  • Setting band.

More interesting products

(*All information is plus legal VAT)