
Highlights & Details
Sony WH-1000XM4 Over-ear headphones
- Listen without distraction thanks to the HD processor for noise reduction QN1, Bluetooth audio SoC and two sound sensors
- Personalised noise minimization and air pressure optimization
- High quality sound with DSEE Extreme and LDAC
- Automatic adjustment of the settings for ambient noise to the respective situation with adaptive noise control
- Wireless freedom with Bluetooth technology
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
2.4 GHz
3.5 mm jack
- functions
Noise cancelling
- Frequency range
4 - 40000 Hz
- Sound pressure
105 dB
- Radio frequency
Bluetooth (2.4 GHz)
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
38 h
- Factory colour
Black
- Weight
254 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Max. talk time
24 h
- Cable length
1.2 m
- Headphones model
WH-1000XM4
- Suitable for
Android
iOS
- Compatible
Universal
- Width
180 mm
- Height
225 mm
- Depth
75 mm
- Standby max.
200 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3346582 Sony WH-1000XM4 Over-ear headphones Bluetooth® (1075101), Corded (1075100) Stereo Black Noise cancelling Foldable Hi-Fi
Description
Advanced noise cancelling
Whether it's a long-haul flight or a visit to a coffee shop, the WH-1000XM4 headphones filter out even more high and medium-frequency noise, providing outstanding performance for noise reduction.
Ambient sound control
The Sony | Headphones Connect APP lets you adjust the ambient noise to minimize it, but you can still hear important noises, such as announcements while you're on the move.
Wireless freedom - high-quality sound
LDAC transfers approximately three times the amount of data (at a maximum transfer rate of 990 Kbps) as conventional Bluetooth audio, allowing you to enjoy high-resolution audio content in almost the same quality as cable connections.
Faithful original playback
An analogue amplifier is integrated into the HD processor for noise reduction QN1, which ensures an unsurpassed signal-to-noise ratio, low distortion and excellent sound quality in portable devices. The 40 mm drivers with liquid crystal polymeric membranes play these headphones deliver powerful bass and the entire frequency spectrum up to 40 kHz.
Restore all compressed files in real time
DSEE Extreme (Digital Sound Enhancement Engine) optimized by using Sony Music Entertainment-developed Edge-KI (artificial intelligence) compressed music files in real time. The dynamic detection of instrumentation, music style and other properties of each title recreates the high frequencies of HER - for a rich sound.
Daily operation with Speak to Chat
The intelligent Speak to Chat function automatically stops the music and switches to surrounding noise as soon as you talk to someone. This allows you to talk with headphones on the phone, such as when you have no hands free. The Precise Voice Pickup technology, five integrated microphones and the modern audio signal processing recognize your voice and respond to it. When you have finished the call, the music continues automatically.
Automatic adjustment to the situation with adaptive noise control
Adaptive noise control is an intelligent function that over time detects places you visit often - for example, your workplace or favorite cafe - and adjusts the sound for optimal listening pleasure. It also automatically detects WAS you are doing (for example, going, waiting or traveling), and adjusts the ambient noise settings to suit the situation.
Headphones that respond to you
A proximity sensor in the headphones detects whether you are wearing it or not, and then adjusts playback accordingly to save battery power. When you remove your headphones, music stops automatically. When you turn it on again, the music playback continues automatically.
Quick attention mode
Would you like to hear voices or noises in the area immediately? Place your hand on the ear cup to immediately silence the music and hear ambient noise.
Comfort for the whole day
The WH-1000XM4 headphones combine elegance and comfort. The ultra-soft, pressure-relieving ear cushions made of urethane foam evenly distribute the pressure and improve the hold and feel. And because they're so light, you hardly feel you're wearing headphones.
Intelligent voice control
Plan your day with your voice assistant. Enjoy entertainment, network with friends, retrieve information, listen to music and notifications, set reminders and much more.
Clearer hands-free system
The hands-free function can be used thanks to the five integrated microphones. You don't have to touch your phone once - just tap the headphones twice. With Precise Voice Pickup technology and modern audio signal processing the WH-1000XM4 headphones transmit the voice clearly and concisely to the person you are talking to.
Control via touch
Change the title, adjust the volume, or make calls by tapping or swiping on the touchpanel.
Multiple coupling
For maximum comfort, the WH-1000XM4 headphones can be paired with two Bluetooth devices simultaneously. You recognize the device when there is an incoming call and select it automatically. You can also switch between the devices simply by pressing a button.
Foldable design
Fold the ear cups inwards to store in the compact case. The robust case also contains a cable for the cabled playback.
This text is machine translated.
Scope of delivery
- Protective sleeve case
- Connector adapter for use in airplanes
- Headphone cable (1.2 m)
- USB-C cable (0.2 m)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



























