• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony WH-1000XM5 Over-ear headset Bluetooth® (1075101) Stereo Blue High-resolution audio, Microphone noise cancelling, No

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Sony WH-1000XM5 Over-ear headset

  • Noise cancelling
  • Excellent sound and calls
  • Comfortable design
  • Easy to Use
  • Easy device connection
  • Smart, intuitive and intelligent
  • Multipoint connection
  • Up to 30 hours battery life
  • Compatible with Android and iOS
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 7.5 W

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Headphone features

Battery indicator

Headset

Personalised audio settings

Volume control

Tiltable ear pads

Surround sound

Touch control

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

functions

High-resolution audio

Microphone noise cancelling

Noise cancelling

Frequency range

20 - 40,000 Hz

Impedance

48 Ω

Sound pressure

102 dB

Radio frequency

2.4000 - 2.4835 GHz

10 m

Power supply

USB (cable included)

Max. battery life

30 h

Factory colour

Blue

Weight

250 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Connectable devices

2

Type

Retail

Type

Closed-back

Bluetooth

5.2

Max. talk time

24 h

Cable length

0 mm

Headphones model

WH-1000XM5

Suitable for

iMac

iPad

iPhone

MacBook

Notebook

PC

Smartphone

Tablet

Width

150 mm

Height

100 mm

Depth

200 mm

Talk time

24 h

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387613 Sony WH-1000XM5 Over-ear headset Bluetooth® (1075101) Stereo Blue High-resolution audio, Microphone noise cancelling, No

Description


Noise cancelling
From the sounds of aircraft to the voices of people, our WH-1000xM5 wireless headphones with multi-microphone noise cancelling screen even more high and medium frequency noise than ever before. Thanks to the automatic NC optimization the noise minimization is automatically optimized depending upon the fit and the environment.

Multi noise sensor technology
Thanks to the four microphones in each ear cup these headphones are a huge advance in terms of noise minimization. Ambient noise is recorded with more precision in order to reduce high-frequency noise even more strongly. Thanks to the automatic NC optimization, the noise minimization is always and automatically optimized depending on the fit and environmental factors such as air pressure.

Unbeatable noise reduction
With the built-in V1 processor, you can take advantage of the full potential of our QN1 HD processor for noise cancelling. With this combination of various technologies, 8 microphones are controlled to offer the best noise-cancelling quality.

Specially developed 30 mm driver unit
Better noise-cancelling thanks to the specially designed 30 mm driver unit with soft edges. So you can enjoy your music without the disturbing surrounding noises. The carbon fibers form a light and resistant calotte and improve the sound quality, especially in high-frequency ranges.

Excellent sound, perfect design
The specially developed 30 mm driver unit with a light and resistant carbon fiber dome improves high-frequency sensitivity. The sound quality is therefore more natural. The unique technologies of Sony include a high-quality lead-free solder with gold content for excellent conductivity, fine sound resistor for a uniform distribution of the power and an optimized circuit for an improved signal-to-noise ratio to ensure a clear, rich sound.

Enjoy high-resolution audio via cable and wireless
With LDAC, our industry-acquired audio encoding technology, WH-1000xM5 supports high-resolution audio and high-resolution audio wireless. LDAC delivers approximately three times more data than traditional Bluetooth® wireless audio, so you can enjoy high-resolution audio.

Restore all compressed files in real time
With Edge-AI (artificial intelligence), DSEE Extreme™ optimizes compressed music files in real time. Dynamic detection of instrumentation, music style and other characteristics of each song restores high frequencies lost during compression.

Industry-leading call quality
Our precise voice pickup technology uses four beamforming microphones and an AI-based noise reduction algorithm to precisely isolate your voice. A newly developed structure for reducing wind noise minimizes wind noise during conversations. No matter where you are, you hear clearly.

Several microphones that are aligned to your voice
These headphones have four beamforming microphones and are calibrated to record your voice only. The signal-to-noise ratio has been improved, so the headphones can capture every single word, even in high ambient noise.

Crystal-clear calls without noise
The precise voice pickup technology and the advanced audio signal processing transmit your voice clearly and sharply to the person at the other end of the line, even in loud environments. Our noise suppression algorithm was developed using artificial intelligence and machine learning from 500 million voice patterns. So surrounding noise can be suppressed and your voice can be clearly filtered out even in different environments.

Comfortable to wear for the whole day thanks to noiseless design
The material lies close to the head, exerts very low pressure and hides ambient noises. The low-noise design with infinitely variable slide control, seamless swivel and hanger are reasons for the wearing comfort of the WH-1000xM5.

The Adaptive Sound Control adapts automatically to your activity
The Adaptive Sound Control detects where you are and WAS you do, and adjusts the ambient noise settings accordingly for an ideal listening pleasure. When this feature is enabled, it learns your behavior and recognizes places where you are, such as your work station or home café, and adjusts the sound to suit your environment.

Daily operation with Speak to Chat
The intelligent Speak to Chat stops the music automatically and switches to surrounding noise as soon as you talk to someone. This allows you to talk with headphones on the phone, such as when you have no hands free. Intelligent technology uses built-in microphones in your headphones and advanced audio signal processing to recognize and respond to your voice. After the conversation, the music continues automatically.

Pause immediately. Play Immediately.
Remove the headphones and the music starts playing. A sensor detects when you are wearing the headphones. This also optimizes the detection precision and the design. When you put the headphones on again, music continues.

Quick access to your favorite music
Quick access allows you to set up your headphones to start Spotify playback on just two or three touch, without having to remove it from your smartphone.

Voice control
Activate your preferred voice control hands-free with "OK Google" or "Alexa". So you can listen to music, contact friends, retrieve information, set reminders and much more. You can even control headset features such as noise cancelling via voice commands, interact with e-mail in Outlook via Google Assistant or Siri, or participate in Microsoft teams meetings.

Comfortable and completely adjustable
With the Sound Connect APP, the WH-1000xM5 are even better. Using the simple, intuitive interface you can make your ideal sound and short command settings and call up the last heard tracks. With the safe hearing feature, you can check your hearing habits according to WHO recommendations.

Multipoint connection
For maximum comfort, the Bluetooth® headphones can be paired simultaneously with two Bluetooth® devices. The headphones recognize the device and automatically select it when there is an incoming call. Besides this, you can quickly switch over the headphones to one of the two devices by pressing a button.

Find your headphones by Fast Pair
The WH-1000xM5 supports the useful fast-pair function of Google. This feature allows you to quickly locate the headphones you're wearing: Either via the audible signal or the last known location in the Google APP smartphone, Find My Device.

Simple connection to your computer
Swift Pair allows you to pair your headphones quickly and easily with your Windows 11 or Windows 10 notebook, desktop PC or tablet. Windows 11 or Windows 10 devices in your area will display a pairing guide when pairing mode is enabled.

Quick charging for all day music enjoyment
Thanks to the ultra-long battery life of 30 hours you can even listen to music on long trips. In case you need to charge the headphones fast, they have 3 hours runtime if you charge these in just 3 minutes via the compatible USB PD power adapter.

All this in no time at all
The WH-1000xM5 headphones offer intuitive settings via touch control. For example, tap the left headphone to switch from noise cancelling to ambient sound mode. Or, touch the touch screen on the right to play or pause music, jump to the next track, change volume, and more.

Space saving thanks to foldable case
Carry your headphones comfortably in the suitable soft bag. After removing the case, you can easily put the fold-up case in a bag.

Included in the delivery
Your WH-1000xM5 headphones come with a case, a headphone cable (approx. 1.2 m) and a USB charging cable.

Better for the environment
The packaging of the WH-1000xM5 headphones is plastic-free and is based on environmentally friendly principles as well as a socially acceptable recycling philosophy. The plastic-free packaging consists of recycled, sustainable materials developed for Sony. In addition, recycled plastics from automotive components are recycled in the WH-1000xM5.

So rousing. So real.
Immerse yourself completely in the sound. As real as if you were in a concert or recording in the studio. Music has never been as compelling and authentic as with 360 Reality Audio. 360 Reality audio for music enjoyment via headphones.

360 Spatial Sound Personalizer
With the APP Sony 360 Spatial Sound Personalizer you enjoy a sound experience that is tailored to your needs. The APP determines and analyzes your ear shape so that when connected to WLA-NS7 with BRAVIA XR TVs, these headphones can create your personal spatial sound field.

This text is machine translated.

Features

  • Driver unit 30 mm
  • Magnet: Neodymium
  • Cable type: Single sided (removable)
  • Plug: Stereo mini plug (L-shape) with gold-plated contacts
  • Stereo mini-socket inputs
  • DSEE Extreme™: Yes
  • Passive headphones: Yes
  • Ambient Sound Mode: Yes
  • Battery charging time: Approx. 3.5 hours
  • PROFILE A2DP, AVRCP, HFP, HSP
  • Supported audio formats: SBC, AAC, LDAC
  • Personal NC optimizer: Automatic NC optimization
  • Air pressure optimization: Yes
  • Ambient sound mode: Yes
  • Quick attention mode: Yes

Scope of delivery

  • Sony WH-1000xM5 over EAR headset
  • USB charging cable
  • Headphone cable (approx. 1.2 m)
  • Bag

More interesting products

(*All information is plus legal VAT)