• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sortimo L-BOXX 374 600.000.3652 Tool box (empty) Acrylonitrile butadiene styrene (W x H x D) 442 x 389 x 357 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions (W x D x H): 442 x 357 x 253 mm
Product type

Tool box (empty)

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Black

Inside width

378 mm

Inside height

337 mm

Internal depth

294 mm

Width

442 mm

Height

389 mm

Dim

(W x H x D) 442 x 389 x 357 mm

Weight

3.4 kg

Depth

357 mm

External width

442 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554576 Sortimo L-BOXX 374 600.000.3652 Tool box (empty) Acrylonitrile butadiene styrene (W x H x D) 442 x 389 x 357 mm

Description

Thanks to its robust design, the L-BOXX®, made of impact-resistant and impact-resistant ABS plastic, is able to master almost any challenge and can withstand extreme loads. So it is best equipped for daily use on the construction site.

This text is machine translated.

Features

  • Made of impact resistant ABS
  • With control units
  • Front and carrying handle
  • Stackable
  • Excellent transport and storage solution for tools, small parts, accessories and a wide range of consumables
  • through the easy transport perfect for the mobile work on the building site suitably
  • Spray and rain water-proof.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.97€ 109.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)