• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sortimo L-BOXX 600.000.3684 Tool shoulder strap 1-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool shoulder strap

Car phone holder features

Strap

Length

200 mm

Width

70 mm

Height

40 mm

Dim

(L x W x H) 200 x 70 x 40 mm

Weight

0.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554580 Sortimo L-BOXX 600.000.3684 Tool shoulder strap 1-piece

Description

Features

  • 1x carrying strap, adjustable from 0.80 - 1.50 m
  • 2 x carrying angle, Max. load-carrying capacity 12 kg.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)