• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster SCD5100RO Radio CD player FM CD, AUX, Tape, FM Dark red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CD Boombox in RED

  • FM stereo radio
  • CD, CD-R/RW and cassette playback
  • 3.5 mm Aux In connection, 3.5 mm headphone jack

Technical specifications

Product type

Radio CD player

Tuner

FM

hifi functions

CD

AUX

Tape

FM

Dim

(W x H x D) 290 x 132 x 215 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

battery-powered

mains-powered

Factory colour

Dark red

Width

290 mm

Height

132 mm

Depth

215 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3356651 soundmaster SCD5100RO Radio CD player FM CD, AUX, Tape, FM Dark red

User & Safety Instructions

User & Safety Instructions 3356651 soundmaster SCD5100RO Radio CD player FM CD, AUX, Tape, FM Dark red

Description

FM stereo radio, CD, CD-R/RW, cassette playback, CD repeat/programming function, 3.5 mm Aux In connection, 3.5 mm headphone jack.

This text is machine translated.

Features

  • FM stereo radio
  • CD, CD-R/RW
  • Cassette playback
  • CD repeat/programming function
  • 3.5 mm Aux In connection
  • 3.5 mm headphone jack
  • Mains operation AC 230 V ~ 50 Hz
  • Battery operation DC 9 V.
  • 6 x LR14/C (batteries not included)

Scope of delivery

  • CD Boombox in RED
  • Power cable;
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)