• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster SCD5800GR Radio CD player FM USB, Tape, Radio cassette player Incl. microphone Green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CD radio cassette recorder with external microphone, USB and light effect

  • CD, CD-R/RW, CD-MP3
  • FM PLL radio
  • Cassette player
  • USB connection
  • Switchable light effect
  • 4 loudspeakers
  • 30 fixed-sender memory
  • External microphone included
  • Microphone connection
  • Headphone connection
  • Telescopic antenna
  • Output power 2 x 1.5 W
  • Mains operation 230 V AC ~ 50 Hz
  • DC 9 V, 6 X UM-2/C 1.5 V batteries (batteries not included)
  • This text is machine translated.

Technical specifications

Product type

Radio CD player

Tuner

FM

hifi functions

USB

Tape

Radio cassette player

Playback of

CD

CD-R

CD-RW

MP3

Features

Incl. microphone

Station memory

30x

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Microphone (3.5 mm jack)

USB

Power supply (LOV)

mains-powered

battery-powered

Factory colour

Green

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273792 soundmaster SCD5800GR Radio CD player FM USB, Tape, Radio cassette player Incl. microphone Green

Conformity certificate

Conformity certificate 2273792 soundmaster SCD5800GR Radio CD player FM USB, Tape, Radio cassette player Incl. microphone Green

Description

CD Boombox in green with disco light

This text is machine translated.

Features

  • AC/DC Mains and battery operation
  • CD Player
  • MP3-CD Playback function
  • PLL-Radio-Tuner
  • FM Radio
  • Feststation memory
  • Cassette player
  • Recording on cassette
  • Telescopic antenna
  • Headphone output
  • USB connection for playing MP3 files
  • Microphone connection
  • Microphone included

Scope of delivery

  • Microphone
  • BDA
  • Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)