
Highlights & Details
Soundmaster SCD7800SW cassette radio
- DAB+/FM-RDS RADIO
- CD, CD-R, CD-RW, CD-MP3
- USB port
- Cassette playback
- Audio book function
- 60 preset memory (30 DAB + 30 FM)
- CD / USB playback functions
- Multifunction Dot Matrix LCD display
- This text is machine translated.
Technical specifications
- Product type
Radio cassette player
- Tuner
DAB+
FM
- hifi functions
AUX
CD
Tape
USB
- Playback of
CD
CD-R
CD-RW
MP3
- Features
Alarm clock
- Station memory
60
- Dim
(W x H x D) 29.5 x 14 x 22 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
USB type A
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
6 x Size C battery (optional)
PSU (included)
- Factory colour
Black
- Width
29.5 cm
- Height
14 cm
- Depth
22 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464644 soundmaster SCD7800SW Radio cassette player DAB+, FM AUX, CD, Tape, USB Alarm clock Black
Conformity certificate
Conformity certificate 2464644 soundmaster SCD7800SW Radio cassette player DAB+, FM AUX, CD, Tape, USB Alarm clock Black
Description
Features
- 2 alarm times
- Alarm function with CD, radio, USB and signal tone
- Snooze function
- Headphone connection
- Aux in port Output power 2 x 1.5 W RMS
- Mains operation: AC 230 V ~ 50 Hz
- Battery operation: DC 9 V, 6 X AROUND-2 / C 1.5 V (not included)
Scope of delivery
- Soundmaster SCD7800SW cassette radio
- Power cable;
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
































