
Number
DAB+/FM-RDS kitchen radio with Bluetooth® and cooking time
Highlights & Details
- DAB+ / FM-RDS RADIO
- Bluetooth® function
- Music streaming from mobile phone
- Transmission range approx. 10 m.
- Hands-free operation
- Fixed-sender memory
- LED workplace lighting on the bottom
- Kitchen timer
- Dual alarm
- Appointment reminder function
- Output power 2 x 5W RMS
- AC/DC mains adapter included
- Can be mounted including drilling template, spacers, screws and
- Mounting Bracket
Technical specifications
- Product type
Kitchen radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
- Features
Hands-free
- Interfaces (input)
Bluetooth
- Power supply
PSU (included)
- Factory colour
Silver
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273790 soundmaster UR2045SI Kitchen radio DAB+, FM Bluetooth Hands-free Silver
User & Safety Instructions 2273790 soundmaster UR2045SI Kitchen radio DAB+, FM Bluetooth Hands-free Silver
User & Safety Instructions 2273790 soundmaster UR2045SI Kitchen radio DAB+, FM Bluetooth Hands-free Silver
Conformity certificate
Conformity certificate 2273790 soundmaster UR2045SI Kitchen radio DAB+, FM Bluetooth Hands-free Silver
Description
This text is machine translated.
Features
- AC 230V~50Hz
- Date Function
- dual alarm (2 alarm times)
- Time Function
- timer (egg timer) Function
- PLL radio tuner
- station memory
- DAB Radio
- RDS Function
- FM Radio
- Dimmer for display
- LED Lighting
- Bluetooth Function
- Cable antenna
- DC socket
- In-built
- hands free function
- AC/DC Adapter enclosed
Scope of delivery
- Power adapter
- BDA
- Installation kit
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio








