• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX Spacer bolt 100 mm 4001001000089 20 pc(s) (L x W x H) 100 x 100 x 8 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX Pads, 20 pieces - 4001001000089

  • Protects the wooden substructure against moisture

Technical specifications

Product type

Spacer bolt

Dim

(L x W x H) 100 x 100 x 8 mm

Content

20 pc(s)

Width

100 mm

Height

8 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411730 SPAX Spacer bolt 100 mm 4001001000089 20 pc(s) (L x W x H) 100 x 100 x 8 mm

Information

Information 3411730 SPAX Spacer bolt 100 mm 4001001000089 20 pc(s) (L x W x H) 100 x 100 x 8 mm

Description

The biggest challenge for wooden terraces is the amazing eats. There is a risk of moisture collecting, of not drying and of damaging the wood sooner or later wherever wooden components are located and where they are not air-flushed. Our pads are designed to keep UK wood at a distance from the support points (e.g. concrete slabs). This ensures that the moisture is dry at all times and no moisture can rise from the ground into the wood. For these purposes the pads are made of rubber granules and 8 mm Dick. This means for you that structural wood protection has never been so easy to realize.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)