• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870668 SCART / RCA Adapter [1x SCART plug - 3x RCA socket (phono)] Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 7.99
-69 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka SCART / Cinch adapter output

  • SCART input
  • 3 cinch sockets output (yellow/red/white)

Technical specifications

Product type

TV/monitor Adapter

Connection type

SCART

RCA

No. of A connectors

1 x

Type A

SCART plug

No. of B connections

3 x

Type B

RCA socket (phono)

Factory colour

Black

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Unidirectional (uni)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967667 SpeaKa Professional SP-7870668 SCART / RCA Adapter [1x SCART plug - 3x RCA socket (phono)] Black

Description

Audio/video SCART - cinch adapter. The adapter converts signals from SCART plugs to the cinch connections ( yellow/red/white ).

This text is machine translated.

Features

  • Dimensions: 61 x 51 x 22 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)