• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Special terminal SAK 4 SS/35 6.3/2.8 DB 0630400000 Dark beige Weidmüller 100 pc(s)

1/2
Product type
Continuity
Connection
CEE 7/16 CEE plug
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAK 4 SS/35 6.3/2.8 DB

Technical specifications

Product type

Continuity

Connection

CEE 7/16 CEE plug

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Nominal current - rounded value
Manufacturer part #

0630400000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 4 SS/35 6.3/2.8 DB

Dim

(L x W x H) 40 x 6.5 x 49.5 mm

Width

6.5 mm

Height

49.5 mm

Length

40 mm

RoHS-compliant

Yes

Weight

8.47 g

Type

SAK 4 SS/35 6.3/2.8 DB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 279323 Special terminal SAK 4 SS/35 6.3/2.8 DB 0630400000 Dark beige Weidmüller 100 pc(s)

Description

Special terminal. SAK Series, rated cross-section: 2.5 mm², flat plug connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.