• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0443680000 Serial continuity Screw terminal Blue 100 pc(s)

Product type
Serial continuity
Connection
Screw terminal
Content
100 pc(s)
Factory colour
Blue
Manufacturer part #
0443680000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Connection

Screw terminal

Factory colour

Blue

Manufacturer part #

0443680000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 4/35 BL

Dim

(L x W x H) 45 x 6.5 x 44 mm

Width

6.5 mm

Height

44 mm

Length

45 mm

RoHS-compliant

Yes

Weight

9.09 g

Type

SAK 4/35 BL

DIN rail (top hat rail) 35 mm

Blue

6.5

45 mm

44 mm

800 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-4 mm²

0.5-4 mm²

Thermoplastic

32 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278216 Weidmüller 0443680000 Serial continuity Screw terminal Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 278216 Weidmüller 0443680000 Serial continuity Screw terminal Blue 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross section: 4 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.