• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0479660000 Serial continuity CEE 7/16 CEE plug Beige, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
CEE 7/16 CEE plug
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

CEE 7/16 CEE plug

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0479660000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 4 SS 6.3/2.8

Dim

(L x W x H) 40 x 6.5 x 51.5 mm

Width

6.5 mm

Height

51.5 mm

Length

40 mm

RoHS-compliant

Yes

Weight

8.88 g

Connector colour

Beige

Type

SAK 4 SS 6.3/2.8

DIN rail (top hat rail)/G-rail TH35/G32

Multi-coloured

6.5

40 mm

51.5 mm

500 V

-50-100 °C

V2

TRUE

Flat plug-in connection

Flat plug-in connection

2

2

TRUE

0.5-2.5 mm²

Thermoplastic

20 A

FALSE

Documents & Downloads

Datasheet

Datasheet 278484 Weidmüller 0479660000 Serial continuity CEE 7/16 CEE plug Beige, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 278484 Weidmüller 0479660000 Serial continuity CEE 7/16 CEE plug Beige, Yellow 100 pc(s) Piece

Description

Special terminal. SAK Series, rated cross-section: 2.5 mm², flat plug connection, direct mounting. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.