Terminal for connection or connection of wires, wires and cables with permanently secure contact. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity.
Packaging type
Piece
Product type
Serial terminal
Features
with screw connection
Connection
Screws
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
6 mm²
Factory colour
Black
Manufacturer part #
2564750000
Content
1 pc(s)
Type
SAK 4/35 SW
RoHS-compliant
Yes
Connector colour
Black
Variants(All information is without VAT, plus shipping costs)