


Piece
Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Beige
Yellow
1716240000
100 pc(s)
Yes
SAK 4
(L x W x H) 40 x 6.5 x 51.5 mm
6.5 mm
51.5 mm
40 mm
Yes
11.077 g
Beige
SAK 4
DIN rail (top hat rail)/G-rail TH35/G32
Multi-coloured
6.5
40 mm
51.5 mm
800 V
-50-100 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
32 A
TRUE
yes
Datasheet 356010 Weidmüller 1716240000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece
User & Safety Instructions 356010 Weidmüller 1716240000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.