• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink CEPTICA Mouse Radio Optical Black 3 Buttons 1600 dpi Ergonomic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Speedlink CEPTICA Mouse - Wireless, Black

  • 3-button mouse for left and right-handed people
  • 2.4 GHz wireless technology for up to 10 meters range
  • Integrated DPI switch
  • Sensor resolution 1600 dpi
  • Suitable for both left-handed and right-handed

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

Radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 cm

Width

65 mm

Height

37 mm

Depth

100 mm

Weight

80 g

Power supply

1 x AA battery (optional)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897654 SpeedLink CEPTICA Mouse Radio Optical Black 3 Buttons 1600 dpi Ergonomic

Description

Due to its symmetric shape suitable for left and right-handed people, the wireless entry-level mouse Ceptica can be used universally. The proven 2.4 GHz technology provides for a comfortable movement radius of up to 10m around the computer. Three buttons, the simple design and the precise 1.600dpi sensor complete the functional wireless mouse.

This text is machine translated.

Scope of delivery

  • Speedlink CEPTICA
  • Nano USB receiver
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)