• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink KAPPA Mouse Radio Optical Black 3 Buttons 1600 dpi

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink KAPPA Mouse - Wireless, Black

  • Wireless 3-button mouse
  • 2.4 GHz wireless technology for up to 8 m range
  • Optical sensor with precise 1,600 dpi resolution
  • Ergonomic shape & robust design
  • Three-stage adjustable sensor sensitivity
  • Quick and easy to install - without additional drivers
  • Compact nano-USB receiver can be stowed in the mouse

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

Radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 cm

Width

65 mm

Height

37 mm

Depth

110 mm

Weight

82 g

Power supply

1 x AA battery (included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897650 SpeedLink KAPPA Mouse Radio Optical Black 3 Buttons 1600 dpi

Description

Treat yourself to a little comfort at your deskThe ergonomic housing of THE KAPPA mouse is perfectly adapted to the shape of the right hand and thus permits comfortable working. Thanks to reliable wireless technology, you can enjoy freedom of movement up to 8 meters - completely without cables.

This text is machine translated.

Scope of delivery

  • Speedlink KAPPA
  • Nano USB receiver
  • User manual
  • 1x AA-Mignon-Battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.46€ 55.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)