• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink Piavo Ergonomic mouse Radio Optical Black 6 Buttons 800 dpi, 1200 dpi, 1600 dpi Ergonomic

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink Piavo wireless ergonomic mouse

  • Ergonomic vertical mouseWireless connection via USB receiverUp to 10 m range thanks to 2.4 GHz wireless technologyRetaining-promoting shape with a slope of 55°Suitable for right-handed people5 buttons plus dpi switchOptical sensor with up to 1600 dpiAdjustable sensor resolution with 800 / 1,200 / 1,600 dpiOn/off switch

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

800 dpi

1200 dpi

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Width

76 mm

Height

72 mm

Depth

120 mm

Weight

106 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623038 SpeedLink Piavo Ergonomic mouse Radio Optical Black 6 Buttons 800 dpi, 1200 dpi, 1600 dpi Ergonomic

Description

Experts advise on ergonomically optimized mice, as they can avoid permanent stress due to repetitive movements at the workplace and prevent posture damage in the shoulder and neck. With a vertical mouse like the Piavo Vertical Mouse, the wrist remains in a relaxed natural position and does not need to be rotated so that the tendons are protected and the hand and arm are noticeably relieved. The use becomes a comfortable and, above all, healthy experience. With 5 buttons, dpi switch and up to 10 meters wireless range, you are also well equipped for all tasks on the PC.

This text is machine translated.

Features

  • Power saving mode after 5 minutes of inactivityRubberized surface for improved grip and pleasant hapticsFast, driver-free installationBattery included (1 x AA)Connection: USB-A receiverDimensions 120 x 76 x 72 mm (L x W x H)Weight: 106 g (incl. battery)

Scope of delivery

  • Speedlink Piavo wireless ergonomic mouse

System requirements

  • Windows 7 (32-bit)
  • Windows 7 (64-bit)
  • Windows 8 (32-bit)
  • Windows 8 (64-bit)
  • Windows 8.1 (32-bit)
  • Windows 8.1 (64-bit)
  • Windows 10 (32-bit)
  • Windows 10 (64-bit)
  • Windows 11

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)