• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 40444001 Junction box (L x W x H) 127 x 127 x 75 mm Grey IP66, IP67, IP69 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP66

IP67

IP69

Dim

(L x W x H) 127 x 127 x 75 mm

Content

1 pc(s)

Width

127 mm

Height

75 mm

Length

127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062322 Spelsberg 40444001 Junction box (L x W x H) 127 x 127 x 75 mm Grey IP66, IP67, IP69 1 pc(s)

Description

Junction box with IP66/IP67/IP69 protection, nominal cross-section 4 mm², UI=450 V AC, certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22)), DLG (ammonia resistance), DNV (class: Ships & offshore installations), impact membranes, M20/M32, (1 back, 7 side), interior fixing points, with screw-less terminals for installations in the industrial area and unprotected outdoor areas, gray, In=32 A, with 5 high-lying, screwless 3-conductor terminals WAGO 221-413, max. Nominal cross-section according to DIN EN 60998: 4 mm², clamping cross-sections per pole: 3 x 0.2 to 4 mm² rigid Cu and 3 x 0.14 to 4 mm² flexible Cu.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 double diaphragm supports IP66 M32 sealing range 13 - 21 mm
  • Cover retainer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)