• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 40647001 Junction box (L x W x H) 152 x 152 x 85 mm Grey IP66, IP67, IP69 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP66

IP67

IP69

Dim

(L x W x H) 152 x 152 x 85 mm

Content

1 pc(s)

Width

152 mm

Height

85 mm

Length

152 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062324 Spelsberg 40647001 Junction box (L x W x H) 152 x 152 x 85 mm Grey IP66, IP67, IP69 1 pc(s)

Description

Junction box with IP66/IP67/IP69 protection, nominal cross-section 6 mm², UI=450 V AC, certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22)), DLG (ammonia resistance), DNV (class: Ships & offshore installations), impact membranes, M20/M25/M32, (2 back, 10 side), Internal mounting points, with screwless terminals for industrial installations and unprotected outdoor areas, gray, In=41 A, with 5 high-lying, screwless 3-conductor terminals type WAGO 221-613 - 6 mm², clamping cross-sections per pole: 3 x 0.2 to 6 mm² rigid / flexible Cu.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 double diaphragm supports IP66 M32 sealing range 13 - 21 mm
  • Cover retainer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)