• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 42500001 Junction box (L x W x H) 202 x 252 x 120 mm Black IP66, IP67, IP69 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Black

IP66

IP67

IP69

Dim

(L x W x H) 202 x 252 x 120 mm

Content

1 pc(s)

Width

252 mm

Height

120 mm

Length

202 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062311 Spelsberg 42500001 Junction box (L x W x H) 202 x 252 x 120 mm Black IP66, IP67, IP69 1 pc(s)

Description

Junction box with IP66/IP67/IP69 protection rating, 25 mm² nominal cross-section, certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22), DLG (ammonia resistance), DNV (class: Ships and offshore installations), deflection membranes, M20/M25/M40/M50, (4 back, 10 side), Interior fastening points, for industrial installations and unprotected outdoor areas, black, Ui = 1000 V AC, without terminals.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 double diaphragm supports IP66 M44 sealing range 17 - 28 mm
  • Cover retainer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)