• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 5043601 GSD 436-250 Switchboard cabinet Busbar No. of partitions = 6 No. of rows = 6

Product type
Switchboard cabinet
No. of partitions
6
No. of rows
6
Mounting type
Busbar
Width
640 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Design: DIAZED® - equestrian fuse housing
  • Protection system: IP65
  • Rated current 250 A
  • Material: Plastic
  • Fuse: Screw fuse
  • Cover type: Transparent
Product type

Switchboard cabinet

No. of partitions

6

with PE and N terminals

Yes

No. of rows

6

Mounting type

Busbar

Width

640 mm

Height

320 mm

Dim

(W x H x D) 640 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

640

320 mm

179 mm

250 A

Plastic

IP65

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379221 Spelsberg 5043601 GSD 436-250 Switchboard cabinet Busbar No. of partitions = 6 No. of rows = 6

User & Safety Instructions

User & Safety Instructions 2379221 Spelsberg 5043601 GSD 436-250 Switchboard cabinet Busbar No. of partitions = 6 No. of rows = 6

Description

DIAZED(R)-Tab-Fuse casing, Industrial Quality, 6 x 3-pin DIII-Tab-Fuse socket, E 33-Thread, Rated current 63 A, Screw connection 1.5-25qmm, on Busbar 5-pin, With 5 busbar terminals 4-35qmm, N terminals 1.5-16qmm, PE terminals 1.5-16qmm, 4 x housing connectors (GGV), on busbar system 250 A, with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)