• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 89610001 Adapter (L x W x H) 42 x 22 x 34 mm 1 pc(s) Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable channel adapter, deep black, halogen-free

  • Adapter for cable channels 15 x 15 mm, for covering cable entries for Abox 025, Abox 025/2 and Abox 040 , Dimensions: 22 x 42 x 34 mm
  • This text is machine translated.

Technical specifications

Product type

Adapter

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 42 x 22 x 34 mm

Length

42 mm

Width

22 mm

Material

Polypropylene

Height

34 mm

Documents & Downloads

Datasheet

Datasheet 3628617 Spelsberg 89610001 Adapter (L x W x H) 42 x 22 x 34 mm 1 pc(s) Black

Datasheet 3628617 Spelsberg 89610001 Adapter (L x W x H) 42 x 22 x 34 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3628617 Spelsberg 89610001 Adapter (L x W x H) 42 x 22 x 34 mm 1 pc(s) Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)