• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 98407501 Dry-lining box (large) (L x W x H) 71 x 71 x 76.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Concrete construction
  • Internal depth 72.9 mm
  • IP30 protection
  • Cover type: Blind cover, hinged
  • Material: Plastic
  • Number of introductions: 4
  • For pipe diameter 25 mm
  • Halogen-free: Yes
  • Can be coupled: Yes
  • Pipe lock: Yes
  • Housing bushing through break-out opening: Yes
Product type

Dry-lining box (large)

Type

single, square

Factory colour

Green

Content

1 pc(s)

Dim

(L x W x H) 71 x 71 x 76.5 mm

Length

71 mm

Width

71 mm

Height

76.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379030 Spelsberg 98407501 Dry-lining box (large) (L x W x H) 71 x 71 x 76.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379030 Spelsberg 98407501 Dry-lining box (large) (L x W x H) 71 x 71 x 76.5 mm 1 pc(s)

Description

Large pipe socket for the horizontal factory production, 1-part, 71 x 71 x 77mm, diameter 60mm, with enlarged connection area, 4 screw domes with screw distance 60mm, can be combined, also suitable for counterformwork, can be combined in standard distance 71mm, VDE certified according to DIN EN 60670 (VDE 0606), for magnetic clamp 50mm HM-UNI

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)