• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 98496601 Lining box adapter (L x W x H) 71 x 71 x 67.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Concrete construction
  • Internal depth 63.9 mm
  • IP30 protection
  • Cover type: Blind cover, hinged
  • Material: Plastic
  • Number of introductions: 6
  • For pipe diameter 25 mm
  • Halogen-free: Yes
  • Can be coupled: Yes
  • Pipe lock: Yes
  • Housing bushing through break-out opening: Yes
Product type

Lining box adapter

Type

single, square

Factory colour

Green

Content

1 pc(s)

Dim

(L x W x H) 71 x 71 x 67.5 mm

Length

71 mm

Width

71 mm

Height

67.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379037 Spelsberg 98496601 Lining box adapter (L x W x H) 71 x 71 x 67.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379037 Spelsberg 98496601 Lining box adapter (L x W x H) 71 x 71 x 67.5 mm 1 pc(s)

Description

Device connection socket for the horizontal factory production, 1-part, diameter 60mm, with enlarged connection area, 4 screw domes with screw distance 60mm, can be combined, with claw attachment, can be combined in the standard distance 71mm, also suitable for mating circuit, VDE certified according to DIN EN 60670 (VDE 0606), open front part for special magnetic clamp

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)