• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg IBTLED 3-f 98220201 Rack casing 400 x 277 x 135 Plastic 1 pc(s)

Product type
Rack casing
Material
Plastic
Width
400 mm
Height
277 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application: For blanket
  • Suitable for lamp output 0 - 35 W.
  • Installation depth: 135 mm
  • Installation width 400 mm
  • Installation length 277 mm
  • Max. Lamp diameter 180 mm
  • Min Cover thickness 160 mm
Product type

Rack casing

Material

Plastic

Width

400 mm

Height

277 mm

Content

1 pc(s)

Dim

(W x H x D) 400 x 277 x 135 mm

Depth

135 mm

Type

IBTLED 3-f

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379639 Spelsberg IBTLED 3-f 98220201 Rack casing 400 x 277 x 135 Plastic 1 pc(s)

Description

Universal installation housing, for finished part construction, halogen-free, for the installation of NV/HV/LED lights and loudspeakers, signaling and call systems, suitable for adhesive mounting, for the installation of VDE tested lamps according to DIN EN 60598 (VDE 0711), as well as with F-marking or MM-marking, maximum installation height for lamps, loudspeakers, messages and call systems: 100mm, lamp output halogen max. 75 W, lamp output LED max. 35W, additional inserts 4 x to M40, outlet opening: Fermacell(R) plate, variable up to max. 200 x 300mm, 16 combination tube inserts 8 x M20, M25, 8 x M25 integrated pipe stopper and strain relief for pipes M20, M25

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)