• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg IBTronic XL Drillbox E 97680102 Rack casing 280 x 255 x 92 Plastic 1 pc(s)

Product type
Rack casing
Material
Plastic
Width
280 mm
Height
255 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application: For blanket
  • Suitable for lamp output 0 - 50 W.
  • Installation depth: 92 mm
  • Installation width 280 mm
  • Installation length 255 mm
  • Max. Lamp diameter 68 mm
  • Min Cover thickness 160 mm
Product type

Rack casing

Material

Plastic

Width

280 mm

Height

255 mm

Content

1 pc(s)

Dim

(W x H x D) 280 x 255 x 92 mm

Depth

92 mm

Type

IBTronic XL Drillbox E

0-50 W

280 mm

Plastic

255 mm

68 mm

160

135 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379629 Spelsberg IBTronic XL Drillbox E 97680102 Rack casing 280 x 255 x 92 Plastic 1 pc(s)

Description

Universal installation housing with additional connection space, (e.g. for installation of an electronic safety transformer up to max. 150 VA) for finished part construction, halogen-free, for installation of NV/HV/LED lamps, suitable for subsequent installation in finished part ceilings of 45-70mm by means of 82mm core bore, for installation of VDE tested lamps according to DIN EN 60598 (VDE 0711), As well as with F-marking or MM-marking, maximum installation height NV-lamps: 105mm, HV-lamps: 110mm, lamp output max. 50 W aluminum, outlet opening: 76mm, ARD (outer ring diameter of the lamp), min. 85mm, 8 combination tube entries 4 x 16mm, 4 x 19mm, integrated pipe stopper and strain relief for pipes 16mm, 19mm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)