Rail mounted PSU (DIN)
85 V/AC - 264 V AC
0.63 A
630 mA
15.2 W
Adjustable
1 x
Screws
(L x W x H) 54.5 x 17.5 x 90 mm
29 V DC
21.6 V DC
72212001
1 pc(s)
Adjustable voltage output
17.5 mm
90 mm
54.5 mm
NT-35-24
not relevant
Datasheet 2378661 Spelsberg NT-35-24 Rail mounted PSU (DIN) 0.63 A 15.2 W No. of outputs:1 x Content 1 pc(s)
Datasheet 2378661 Spelsberg NT-35-24 Rail mounted PSU (DIN) 0.63 A 15.2 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2378661 Spelsberg NT-35-24 Rail mounted PSU (DIN) 0.63 A 15.2 W No. of outputs:1 x Content 1 pc(s)