• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg RK 4/100-L Serial terminal enclosure 254 x 360 x 111 Plastic Grey 1 pc(s)

Product type
Serial terminal enclosure
Material
Plastic
IP rating
IP66
Width
360 mm
Height
111 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Surface-mounted
  • Surface: Untreated
  • Attachment option: Yes
  • Impact strength: IK07
  • Material thickness housing: 3.5 mm
  • Operating temperature -25 °C - +40 °C
  • Number of introductions: 42
  • Lid mounting: Screwed
Product type

Serial terminal enclosure

Features

halogen-free

sealable

Material

Plastic

IP66

Factory colour

Grey

Type

With lid

Length

254 mm

Width

360 mm

Height

111 mm

Content

1 pc(s)

Type

RK 4/100-L

Dim

(L x W x H) 254 x 360 x 111 mm

Manufacturer part #

62692201

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378927 Spelsberg RK 4/100-L Serial terminal enclosure 254 x 360 x 111 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378927 Spelsberg RK 4/100-L Serial terminal enclosure 254 x 360 x 111 Plastic Grey 1 pc(s)

Description

Terminal block housing, polystirene, gray similar to RAL 7035, including 18 mounting supports M20, sealing range 8-13.5mm, IP54, 4 mounting supports IP54, M25, Sealing range 9-18.5mm, 2 mounting supports M32, sealing range 13-23mm, IP54, 1 mounting socket M40, Sealing range 17-30mm, IP54, without clamps, with NS 35

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)