

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
waterproof
wallmount option
shockproof
smooth surface
with top
Cover (clear)
Plastic (fibreglass reinforced)
IP66
Grey
Transparent
Without metric knockouts
No
110 mm
110 mm
66 mm
110 x 110 x 66 mm
0.2138 kg
Mast/pipe mounting set MABF 100-1 (for distributor boxes Abox / Abox Pro from 2024 of the types Abox...), mounting lug set TK ABL (for all housings TK PS/PC, RK AB TK PS/PC 77), hinge set ASS-kl (for TK PS/PC 77 to TK PS/PC 1809), mounting material HBA (for snapping on the standard lid screws for TK), distance holder DST (to provide a distance between the case base and conductor or mounting plate), mounting plate TK MPI-1111 (for TK PS / TK PC 1111), standard rails TS 15-92 (for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811), Standard rail NS 35-81 (for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060...), cable tray mounting KTB 1-100 (for mounting housings on cable tray systems with an oblong hole width of 7 mm)
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia-resistant), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 1111-7-to
(L x W x H) 110 x 110 x 66 mm
13000401
66 mm
yes
Datasheet 3628648 Spelsberg TK PC 1111-7-to Enclosure (empty) 110 x 110 x 66 x 66 Plastic (fibreglass reinforced) Grey, Transparent 1 pc(s
User & Safety Instructions 3628648 Spelsberg TK PC 1111-7-to Enclosure (empty) 110 x 110 x 66 x 66 Plastic (fibreglass reinforced) Grey, Transparent 1 pc(s
The necessary accessories are required to use the article as described.