There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
110 mm
110 mm
90 mm
110 x 110 x 90 mm
0.275 kg
Distribution boxes Abox / Abox Pro from 2024, TK 1111, TK 1309, TK 1313, TK 1809, TK 1811, Abox/Abox-i 060
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1111-9-o
(L x W x H) 110 x 110 x 90 mm
12090401
90 mm
yes
Datasheet 3628647 Spelsberg TK PC 1111-9-o Enclosure (empty) 110 x 110 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628647 Spelsberg TK PC 1111-9-o Enclosure (empty) 110 x 110 x 90 x 90 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.