

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
shockproof
waterproof
smooth surface
Cover (clear)
wallmount option
with top
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
94 mm
57 mm
130 x 94 x 57 mm
0.1937 kg
Abox / Abox Pro from 2024
TK PS/PC, RK CASE, TK PS/PC 77 OR HIGHER
TK PS/PC 77 TO TK PS/PC 1809
TK PS / TK PC 1309
TK PS/PC 1309-6 AND TK PS/PC 1809-6
TK PS/PC 1309-8 AND TK PS/PC 1809-8
TK 1309, TK 1313
TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060
TK 1309, TK 1313 and Abox/Abox-i 100
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1309-6-to
(L x W x H) 130 x 94 x 57 mm
13000901
57 mm
yes
Datasheet 3628652 Spelsberg TK PC 1309-6-to Enclosure (empty) 130 x 94 x 57 x 57 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628652 Spelsberg TK PC 1309-6-to Enclosure (empty) 130 x 94 x 57 x 57 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.